Reference Only

B2M-E3/45

Bridge Rectifiers 0.5 Amp 200 Volt

Manufacturer:

Mfr Part:
B2M-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseMBM
Peak Reverse Voltage200 V
Vf - Forward Voltage1 V
Max Surge Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length4.83 mm
Width4.1 mm
Height2.7 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?