Reference Only

B0207C4R750F1A

Metal Film Resistors - Through Hole .6 WATT 4.75K OHM 1%.

Manufacturer:

Mfr Part:
B0207C4R750F1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesB0207
Resistance4.75 Ohms
Power Rating600 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Voltage Rating250 V
Diameter2.5 mm
Length6.3 mm
Termination StyleAxial
ProductMetal Film Resistors General Purpose
TypeSuperior thin film technology
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.034$34.00
$0.028$140.00
$0.026$260.00
Need more?
Contact Us