Reference Only

AY2332M41Y5US6UL7

Safety Capacitors .

Manufacturer:

Mfr Part:
AY2332M41Y5US6UL7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance3.3 nF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 330 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Voltage Rating DC1 kVDC
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAY2
PackagingAmmo Pack
Product TypeSafety Capacitors
SubcategoryCapacitors
TradenameVishay

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.187$1,870.00
Need more?