Reference Only

AY2102K29Y5US6TL0B

Safety Capacitors AY2 X440Y300VAC 1NF 10 Y5U REEL E3.

Manufacturer:

Mfr Part:
AY2102K29Y5US6TL0B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 330 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Voltage Rating DC1 kVDC
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAY2
PackagingReel
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.152$1,520.00
$0.148$3,700.00
Need more?
Contact Us