Reference Only

AY1331K35Y5TQ63V0

New Product
Safety Capacitors .

Manufacturer:

Mfr Part:
AY1331K35Y5TQ63V0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance330 pF
Safety RatingX1, Y1
Voltage Rating AC760 VAC, 500 VAC
Termination StyleThrough Hole
ProductSafety Ceramic Disc Capacitors
DielectricY5T
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAY1
PackagingBulk
Life1000 Hour
Product TypeSafety Capacitors
TypeEMI Suppression Safety Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$1,600.00
$0.151$3,775.00
Need more?