Reference Only

AU3PDHM3/86A

Obsolete
Rectifiers RECOMMENDED ALT AU3P

Manufacturer:

Mfr Part:
AU3PDHM3/86A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
Vf - Forward Voltage1.53 V
Max Surge Current45 A
Ir - Reverse Current410 nA
Recovery Time66 ns
Maximum Operating Temperature+ 175 C
SeriesAU3P
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?