Reference Only

AS4PK-M3/86A

Rectifiers 4A 800V.

Manufacturer:

Mfr Part:
AS4PK-M3/86A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
Vr - Reverse Voltage800 V
If - Forward Current4 A
TypeStandard Recovery Rectifier
ConfigurationSingle Cathode Dual Anode
Vf - Forward Voltage1.044 V
Max Surge Current100 A
Ir - Reverse Current350 nA
Recovery Time1.8 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAS4P
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.53$2,385.00
$0.521$4,689.00
Need more?
Contact Us