AS1PBHM3/84A Vishay Semiconductors

AS1PBHM3/84A

Rectifiers 1.5A 100V Avalanche STD SMP RECT.

Manufacturer:

Mfr Part:
AS1PBHM3/84A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Vr - Reverse Voltage100 V
If - Forward Current1.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage990 mV
Max Surge Current30 A
Ir - Reverse Current300 nA
Recovery Time1.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAS1P
QualificationAEC-Q100
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.336$2,016.00
$0.324$3,888.00
$0.318$8,586.00
Need more?
Contact Us