Reference Only
AR4PKHM3/86A
Obsolete
Rectifiers RECOMMENDED ALT AR4P
Datasheet
AR4PKHM3/86A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMPC (TO-277A-3) | |
| Vr - Reverse Voltage | 800 V | |
| If - Forward Current | 4 A | |
| Type | Fast Recovery Rectifiers | |
| Vf - Forward Voltage | 1.66 V | |
| Max Surge Current | 65 A | |
| Ir - Reverse Current | 420 nA | |
| Recovery Time | 79 ns | |
| Maximum Operating Temperature | + 175 C | |
| Series | AR4P | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?