
APD128G0640C00G01
Plasma Displays Plasma Display
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Plasma Displays | |
| Type | Plasma Panel Display Module | |
| Description/Function | Dot matrix graphic display | |
| Interface Type | Parallel, RS-232 | |
| Luminance | 50 fL | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 400 mA | |
| Operating Supply Voltage | 5 V, 12 V | |
| Pixel Size - W x H | 0.61 mm x 0.61 mm | |
| Product Type | Plasma Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Angle | 150 deg | |
| Viewing Area - W x H | 129.54 mm x 64.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?