
APD128G0320A00G01
Obsolete
Plasma Displays 128x32 Module with power supply
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Plasma Displays | |
| Type | Plasma Panel Display Module | |
| Character Size | 11.43 mm x 16.51 mm | |
| Description/Function | Provides superior viewing angles | |
| Luminance | 50 cd/m2 | |
| Operating Supply Voltage | 12 V to 24 V | |
| Packaging | Bulk | |
| Pixel Size - W x H | 1.27 mm | |
| Product Type | Plasma Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Angle | 150 deg | |
| Viewing Area - W x H | 323.8 mm x 80.01 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528592300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?