Reference Only

AORN5-1AT5

Resistor Networks & Arrays 10K 2K 0.1%ABS 0.05% RATIO.

Manufacturer:

Mfr Part:
AORN5-1AT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesAORN
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms, 2 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOIC-8
Length4.93 mm
Width3.99 mm
Height1.73 mm
Power Total Package400 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistor Networks
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$1,310.00
$2.19$2,190.00
$2.05$5,125.00
Need more?