Reference Only

ALSR5A5K600FE12

Wirewound Resistors - Through Hole 4watt 5.6Kohm 1%.

Manufacturer:

Mfr Part:
ALSR5A5K600FE12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance5.6 kOhms
Power Rating4 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length23.37 mm
Width7.9 mm
Diameter5.08 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesALSR
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$495.00
$1.73$865.00
$1.60$8,000.00
Need more?