Reference Only
AH200100R0JE66
Wirewound Resistors - Chassis Mount 200watt 100ohms 5%.
Datasheet
AH200100R0JE66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AH | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1.9 kV | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Height | 45 mm | |
| Length | 145 mm | |
| Width | 73 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Voltage Rating | 1.9 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 145 mm | |
| Width | 73 mm | |
| Height | 45 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | AH | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.95 | $3,538.50 |
Need more?