
ACCRF2ET
Resistor Hardware 2E T PAIRE E.
Datasheet
ACCRF2ET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Hardware | |
| Series | 2E | |
| Product | Brackets | |
| Packaging | Bulk | |
| For Use With | RW-RA-RSSD-RSO Series Wirewound Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Double Right-Angle Brackets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.15 | $1,125.75 | |
| $215.63 | $2,156.30 | |
| $209.49 | $5,237.25 |
Need more?