Reference Only
ACCLLTO150CL
Mounting Hardware Clip A Clipper MAX03HNG.
Datasheet
ACCLLTO150CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Mounting Hardware | |
| Product | Resistor Hardware | |
| Type | Clip Mount | |
| Length | 21.5 mm | |
| Thickness | 0.6 mm | |
| Packaging | Tube | |
| Product Type | Mounting Hardware | |
| Series | LTO150 | |
| Subcategory | Hardware | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $30.60 | |
| $0.92 | $110.40 | |
| $0.84 | $428.40 | |
| $0.78 | $795.60 | |
| $0.637 | $1,605.24 |
Need more?