Reference Only
ACCKPS2024NLRDV
New Product
Knobs & Dials .
Datasheet
ACCKPS2024NLRDV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knob | |
| Type | Control Knob | |
| Outside Diameter | 20 mm | |
| Height | 24 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Design | Skirted | |
| Color | Black | |
| Indicator Style | White Line on Top and Skirt | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Packaging | Blister Pack | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $1,088.00 | |
| $2.62 | $3,144.00 | |
| $2.54 | $7,112.00 |
Need more?