Reference Only

ACCKPS2024NLRDF

New Product
Knobs & Dials .

Manufacturer:

Mfr Part:
ACCKPS2024NLRDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
TypeControl Knob
Outside Diameter20 mm
Height24 mm
MaterialAcrylonitrile Butadiene Styrene (ABS)
DesignSkirted
ColorBlack
Indicator StyleWhite Line on Top and Skirt
For Use WithPanel Potentiometer
SeriesACCK
PackagingBlister Pack
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$1,088.00
$2.62$3,144.00
$2.54$7,112.00
Need more?