Reference Only

ACCKPS1715NLT18

New Product
Knobs & Dials BOUTON ABS SK D16,6 H15 LT d3,17 BLK.

Manufacturer:

Mfr Part:
ACCKPS1715NLT18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
Shaft Diameter3.17 mm
Outside Diameter17 mm
Height15 mm
MaterialPlastic
DesignSkirted
ColorBlack
Indicator StyleLine on Top
For Use WithPanel Potentiometer
SeriesACCK
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$528.00
$1.24$1,488.00
$1.15$5,980.00
$1.13$11,300.00
Need more?