Reference Only
ACCKPS1515NDT14
New Product
Knobs & Dials BOUTON ABS SK D15 H15 DT d6,35 BLK.
Datasheet
ACCKPS1515NDT14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Control Knob | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 15 mm | |
| Height | 15 mm | |
| Material | Plastic | |
| Design | Skirted Control Knob | |
| Color | Black | |
| Indicator Style | Dot on Top | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Packaging | Reel | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $488.00 | |
| $1.18 | $944.00 | |
| $1.11 | $5,328.00 | |
| $1.09 | $10,900.00 |
Need more?