Reference Only
ACCKPS1412NLR6
New Product
Knobs & Dials BOUTON ABS SK D14,3 H12,3 LR d6 BLK.
Datasheet
ACCKPS1412NLR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knob | |
| Shaft Diameter | 6 mm | |
| Outside Diameter | 14.3 mm | |
| Height | 12.3 mm | |
| Material | Plastic | |
| Design | Skirted | |
| Color | Black | |
| Indicator Style | Line on Top and Skirt | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $528.00 | |
| $1.24 | $1,488.00 | |
| $1.15 | $5,980.00 | |
| $1.13 | $11,300.00 |
Need more?