Reference Only

ACCKPS1412NLR18

New Product
Knobs & Dials BOUTON ABS SK D14,3 H12,3 LR d3,17 BLK.

Manufacturer:

Mfr Part:
ACCKPS1412NLR18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
Shaft Diameter3.17 mm
Outside Diameter14.3 mm
Height12.3 mm
MaterialPlastic
DesignSkirted
ColorBlack
Indicator StyleLine on Top and Skirt
For Use WithPanel Potentiometer
SeriesACCK
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$528.00
$1.24$1,488.00
$1.15$5,980.00
$1.13$11,300.00
Need more?