Reference Only

ACCKPR1417NLS6

New Product
Knobs & Dials BOUTON ABS RD D13,5 H17,3 LS d6 BLK.

Manufacturer:

Mfr Part:
ACCKPR1417NLS6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnobs
TypeControl Knob
Shaft Diameter6 mm
Outside Diameter14.7 mm
Height17.3 mm
MaterialPlastic
DesignRound Control Knob
ColorBlack
Indicator StyleLine on Side
For Use WithPanel Potentiometer
SeriesACCK
PackagingReel
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$800.00
$1.93$1,544.00
$1.88$9,024.00
Need more?