Reference Only

ACCKPP1915NLP3

New Product
Knobs & Dials BOUTON ABS PT D19 H14,5 LP d3 BLK.

Manufacturer:

Mfr Part:
ACCKPP1915NLP3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
Shaft Diameter3 mm
Outside Diameter19 mm
Height15 mm
MaterialPlastic
DesignPointer
ColorBlack
Indicator StyleLine on Top and Side
For Use WithPanel Potentiometer
SeriesACCK
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$616.00
$1.50$1,800.00
$1.48$4,144.00
$1.37$7,124.00
Need more?