Reference Only
ACCKPP1915NLP18
New Product
Knobs & Dials BOUTON ABS PT D19 H14,5 LP d3,17 BLK.
Datasheet
ACCKPP1915NLP18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knob | |
| Shaft Diameter | 3.17 mm | |
| Outside Diameter | 19 mm | |
| Height | 15 mm | |
| Material | Plastic | |
| Design | Pointer | |
| Color | Black | |
| Indicator Style | Line on Top and Side | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $616.00 | |
| $1.50 | $1,800.00 | |
| $1.48 | $4,144.00 | |
| $1.37 | $7,124.00 |
Need more?