Reference Only

ACCKMS1316NLK6

New Product
Knobs & Dials BOUTON ALU SK D12,7 H15,9 LK d6 BLK.

Manufacturer:

Mfr Part:
ACCKMS1316NLK6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
Shaft Diameter6 mm
Outside Diameter13 mm
Height16 mm
MaterialAluminum
DesignSkirted
ColorBlack
Indicator StyleLine on Skirt
For Use WithPanel Potentiometer
SeriesACCK
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.41$1,764.00
$4.30$5,160.00
$3.91$10,948.00
Need more?