Reference Only

ACCKMR1617NLT3

New Product
Knobs & Dials BOUTON ALU RD D15,5 H16,5 LT d3 BLK.

Manufacturer:

Mfr Part:
ACCKMR1617NLT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnob
Shaft Diameter3 mm
Outside Diameter15.5 mm
Height16.5 mm
MaterialAluminum
DesignRound
ColorBlack
Indicator StyleLine on Top
For Use WithPanel Potentiometer
SeriesACCK
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.96$1,184.00
$2.89$3,468.00
$2.68$7,504.00
Need more?