Reference Only
ACCKMP1627NLP18PHO
New Product
Knobs & Dials .
Datasheet
ACCKMP1627NLP18PHO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Control Knob | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 16 mm | |
| Height | 26.7 mm | |
| Material | Aluminum | |
| Color | Black | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $2,100.00 | |
| $4.89 | $5,868.00 |
Need more?