Reference Only

ACCKMP1325NLP6

New Product
Knobs & Dials BOUTON ALU PT D12,7 H25,4 LP d6 BLK.

Manufacturer:

Mfr Part:
ACCKMP1325NLP6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnobs
TypeControl Knob
Shaft Diameter6 mm
Outside Diameter12.7 mm
Height25.4 mm
MaterialAluminum
DesignPointer Control Knob
ColorBlack
Indicator StyleLine on Top and Side
For Use WithPanel Potentiometer
SeriesACCK
PackagingReel
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$1,507.20
$4.55$2,912.00
$4.39$4,214.40
$4.37$9,788.80
Need more?