Reference Only

ACCKMP1316NLS14

New Product
Knobs & Dials BOUTON ALU PT D12,7 H15,9 LS d6,35 BLK.

Manufacturer:

Mfr Part:
ACCKMP1316NLS14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryKnobs & Dials
ProductKnobs
TypeControl Knob
Shaft Diameter1/4 in
Outside Diameter12.7 mm
Height15.9 mm
MaterialAluminum
DesignPointer
ColorBlack
Indicator StyleLine on Side
For Use WithPanel Potentiometer
SeriesACCK
PackagingReel
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533908000
TARIC8533900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.67$2,268.00
$5.46$4,368.00
Need more?