Reference Only

ACASA5109U5109P5AT

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
ACASA5109U5109P5AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesACAS AT - Precision
ProductArrays
Termination StyleSMD/SMT
Resistance51 Ohms, 51 Ohms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case0612 (1632 metric)
Length1.5 mm
Width3.2 mm
Height0.45 mm
Power Total Package400 mW
Power per Element125 mW (1/8 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Chip Divider
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.07$5,350.00
$0.99$9,900.00
Need more?
Contact Us