Reference Only

ACASA200122001P100

Resistor Networks & Arrays 2K/2Kohms .5% 50ppm 0612 Convex.

Manufacturer:

Mfr Part:
ACASA200122001P100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesACAS - Professional
ProductArrays
Termination StyleSMD/SMT
Resistor Values2 kOhms, 2 kOhms
Tolerance0.5 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0612 (1632 metric)
Length1.5 mm
Width3.2 mm
Height0.45 mm
Power Total Package300 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeProfessional Thin Film Chip Resistor Array
Voltage Rating75 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.347$347.00
$0.286$1,430.00
Need more?