Reference Only
ACASA1000E2000P1AT
Not Recommended for New Designs
Resistor Networks & Arrays 100/200ohms .25% 25ppm 0612 Auto
Datasheet
ACASA1000E2000P1AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | ACAS AT - Precision | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistance | 100 Ohms, 200 Ohms | |
| Tolerance | 0.25 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Package / Case | 0612 (1632 metric) | |
| Length | 1.5 mm | |
| Width | 3.2 mm | |
| Height | 0.45 mm | |
| Qualification | AEC-Q200 | |
| Power Total Package | 400 mW | |
| Power per Element | 125 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Precision Thin Film Chip Resistor | |
| Voltage Rating | 75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?