Reference Only

AC10AT0001309JAB00

New Product
Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
AC10AT0001309JAB00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance13 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleAxial
Length44 mm
Diameter8 mm
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCemented Axial Leaded

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$315.00
$1.17$585.00
$1.08$1,080.00
$1.01$5,050.00
$0.99$9,900.00
Need more?