Reference Only
AC07AT0007508JAC00
New Product
Wirewound Resistors - Through Hole .
Datasheet
AC07AT0007508JAC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 7.5 Ohms | |
| Power Rating | 7 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Length | 26 mm | |
| Diameter | 7.5 mm | |
| Series | AC | |
| Lead Diameter | 2.6 mm | |
| Mounting Style | Through Hole | |
| Product Type | Wirewound Resistors | |
| Product | Cemented Axial Leaded Wirewound Resistor | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $870.00 | |
| $0.80 | $8,000.00 |
Need more?