Reference Only

AC07AT0002009JAC00

New Product
Wirewound Resistors - Through Hole AC07AT 20R 5% AC.

Manufacturer:

Mfr Part:
AC07AT0002009JAC00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance20 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient- 10 PPM / K to - 80 PPM / K
Length26 mm
Diameter7.5 mm
SeriesAC-AT
QualificationAEC-Q200
PackagingReel
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.642$642.00
$0.586$2,930.00
$0.559$5,590.00
Need more?