Reference Only

AC05AT0K02409JBW00

Wirewound Resistors - SMD 5watt 24ohm 5% AEC-Q200 Z Form Leads.

Manufacturer:

Mfr Part:
AC05AT0K02409JBW00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance24 Ohms
Power Rating5 W
Tolerance5 %
Maximum Operating Temperature+ 250 C
Minimum Operating Temperature- 55 C
SeriesAC-AT
QualificationAEC-Q200
PackagingReel
ApplicationAutomotive
Diameter7.5 mm
Length18 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$553.00
$1.44$1,008.00
$1.33$6,517.00
Need more?