Reference Only
AC05AT0K01000JBW00
Wirewound Resistors - SMD 5watt 100ohm 5% AEC-Q200 Z Form Leads.
Datasheet
AC05AT0K01000JBW00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 100 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | + 250 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | AC-AT | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Application | Automotive | |
| Length | 18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Cemented Leaded Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $553.00 | |
| $1.44 | $1,008.00 | |
| $1.33 | $6,517.00 |
Need more?