Reference Only

AC03AT0901809JBM00

New Product
Wirewound Resistors - SMD .

Manufacturer:

Mfr Part:
AC03AT0901809JBM00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance18 Ohms
Power Rating3 W
Tolerance5 %
SeriesAC
Diameter4.8 mm
Length12 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductSMD Wirewound Resistor
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$1.36$1,700.00
$1.35$3,375.00
$1.24$6,200.00
Need more?