Reference Only

AC03000901000JBM00

Wirewound Resistors - SMD 3watt 100ohms 5% Z Form Leads.

Manufacturer:

Mfr Part:
AC03000901000JBM00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance100 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient- 10 PPM / K to - 80 PPM / K
Maximum Operating Temperature+ 250 C
Minimum Operating Temperature- 55 C
SeriesAC
PackagingReel
ApplicationAutomotive Electronics, Industrial Electronics, Power Supplies
Diameter4.8 mm
Length13 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$1,000.00
Need more?