Reference Only

AC01000904709JBMCS

New Product
Wirewound Resistors - SMD AC01-CS WSZ 47R 5% BM CD1388.

Manufacturer:

Mfr Part:
AC01000904709JBMCS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance47 Ohms
Power Rating1.1 W
Tolerance5 %
Temperature Coefficient200 PPM / K
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 40 C
SeriesAC01-CS
PackagingReel
ApplicationEnergy Meter, LED Driver, White Goods, Power Supplies
Length11 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Fusible Leaded Wirewound Safety Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.433$541.25
$0.423$2,115.00
$0.42$4,200.00
Need more?