Reference Only

AC01000004709JACCS

Wirewound Resistors - Through Hole 1watt 47ohm 5% Fusible/Safety Res..

Manufacturer:

Mfr Part:
AC01000004709JACCS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance47 Ohms
Power Rating1.1 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / K
Length13 mm
Diameter5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
SeriesAC01-CS
PackagingAmmo Pack
ApplicationEnergy Meter, LED Driver, White Goods, Power Supplies
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeAxial Cemented Fusible Leaded Wirewound Safety Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.29$145.00
$0.232$232.00
$0.224$1,120.00
Need more?