A0204C5K620F5T Vishay / BC Components

A0204C5K620F5T

Metal Film Resistors - Through Hole .4 WATT 5.62K OHM 1%.

Manufacturer:

Mfr Part:
A0204C5K620F5T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesA0204
Resistance5.62 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Voltage Rating200 V
Diameter1.6 mm
Length3.6 mm
Termination StyleAxial
TypeSuperior thin film technology
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.028$140.00
$0.026$260.00
Need more?
Contact Us