Reference Only

981HE0B2WA8H01

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
981HE0B2WA8H01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity0.5 %
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
TypeHall Effect Rotary Position Sensor
MeasuresThrottle Position
Mounting StyleFlange Mount
IP RatingIP50
Mechanical Travel360 Deg
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SeriesModel 981 HE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.48$514.80
$50.48$1,009.60
$48.97$2,448.50
$48.32$4,832.00
$48.31$9,662.00
Need more?