Reference Only

981HE0A4WB8H01

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
981HE0A4WB8H01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity1 %
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
TypeHall Effect Rotary Position Sensor
MeasuresThrottle Position
TechnologyHall Effect
IP RatingIP50
Mechanical Travel360 Deg
Mounting StyleFlange Mount
PackagingBox
Product TypeIndustrial Motion & Position Sensors
SeriesModel 981 HE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.98$469.80
$44.84$4,484.00
$41.91$8,382.00
Need more?
Contact Us