981HE0A3WA8H01 Vishay / Dale

981HE0A3WA8H01

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
981HE0A3WA8H01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Linearity1 %
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
TypeHall Effect Rotary Position Sensor
MeasuresThrottle Position
IP RatingIP50
Mechanical Travel360 Deg
Mounting StyleFlange Mount
PackagingBox
Product TypeIndustrial Motion & Position Sensors
SeriesModel 981 HE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.53$515.30
$46.77$935.40
$44.21$2,210.50
$43.09$4,309.00
Need more?