Reference Only
981HE0A1WA8H01
Motion & Position Sensors - Industrial .
Datasheet
981HE0A1WA8H01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 5 V | |
| Linearity | 1 % | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hall Effect Rotary Position Sensor | |
| Measures | Throttle Position | |
| Mounting Style | Flange Mount | |
| IP Rating | IP50 | |
| Mechanical Travel | 360 Deg | |
| Packaging | Box | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | Model 981 HE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.53 | $515.30 | |
| $46.77 | $935.40 | |
| $44.21 | $2,210.50 | |
| $43.09 | $4,309.00 |
Need more?