
981HE0A1WA1F16
Motion & Position Sensors - Industrial .
Datasheet
981HE0A1WA1F16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 5 V | |
| Linearity | 1 % | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hall Effect Rotary Position Sensor | |
| Measures | Throttle Position | |
| Mounting Style | Flange Mount | |
| IP Rating | IP50 | |
| Mechanical Travel | 360 Deg | |
| Packaging | Box | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | Model 981 HE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.89 | $578.90 | |
| $52.55 | $1,051.00 | |
| $49.68 | $2,484.00 | |
| $48.42 | $4,842.00 |
Need more?