Reference Only

94SVPD826X0025F12

Obsolete
Aluminum Organic Polymer Capacitors 82uF 25volts 20%

Manufacturer:

Mfr Part:
94SVPD826X0025F12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
Width10.3 mm (0.406 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR28 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height12.7 mm
Diameter10 mm
Package TypeCan
Series94SVPD
PackagingReel
Lead Spacing4.6 mm
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?