Reference Only

94SVP567X0004E12

Obsolete
Aluminum Organic Polymer Capacitors 560UF 4V

Manufacturer:

Mfr Part:
94SVP567X0004E12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR16 mOhms
Ripple Current4.08 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height12 mm
Diameter8 mm
Package TypeCan
Series94SVP
PackagingReel
Dissipation Factor DF0.15
Lead Spacing3.2 mm
Leakage Current448 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?